
1200755007
New Product
Circular Metric Connectors M12FA-DK-3P-Fem-90-PG7.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Contact | |
| Thread Size | M12 | |
| Series | 120075 | |
| Gender | Female | |
| Product | Connectors | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 120075-5007 01200755007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.92 | $946.00 | |
| $18.28 | $1,828.00 | |
| $17.28 | $4,320.00 | |
| $16.77 | $8,385.00 |
Need more?