Reference Only
1200740232
Specialized Cables Micro-Change (1/2" - 20 UNF) US Dual Keyway Recept., 6 Poles, 1/4" -18 NPT Mtg Threads, Female (Straight) to 22 AWG PVC Leads, 0.305m (1.0') Lg..
Datasheet
1200740232 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Series | 120074 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 7R6A00A19A120 01200740232 120074-0232 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $94.41 | $1,132.92 | |
| $88.51 | $2,478.28 | |
| $84.29 | $4,383.08 | |
| $80.45 | $8,045.00 |
Need more?