Reference Only

1200740203

Specialized Cables

Manufacturer:

Mfr Part:
1200740203

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
Connector End A Pin Count5 Position
Connector End B Pin Count5 Position
Cable Length2 m
Wire Gauge - AWG18 AWG
Series120074
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameBrad Micro-Change
Part # Aliases7R5B00A17M020

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?