Reference Only

1200740187

Specialized Cables .

Manufacturer:

Mfr Part:
1200740187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
Connector End A Pin Count5 Position
Connector End B Pin Count5 Position
Cable Length305 mm
Series120074
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameBrad Micro-Change
Part # Aliases7R5A06A17A120

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$50.63$607.56
$49.62$1,389.36
$48.47$2,520.44
$47.19$4,719.00
$45.99$11,589.48
Need more?