Reference Only

1200740053

Specialized Cables .

Manufacturer:

Mfr Part:
1200740053

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
Connector End A Pin Count3 Position
Connector End B Pin Count3 Position
Cable Length6 ft
Series120074
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameBrad Micro-Change
Part # Aliases7R3A00A17F0601

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.04$216.16
$50.53$505.30
$49.54$1,238.50
$48.42$2,421.00
$47.16$4,716.00
$45.98$11,495.00
Need more?