Reference Only
1200715009
Circular Metric Connectors M12-4P-FE-ST-FLD ATT.-PG7-SS.
Datasheet
1200715009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | Crimp | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Series | 120071 | |
| Body Style | Straight | |
| Contact Gender | Female | |
| Contact Plating | Nickel | |
| Diameter | 20 mm | |
| Gender | Female | |
| Housing Material | Nylon | |
| Length | 51 mm | |
| Mounting Style | Cable Mount | |
| Product | Connectors | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 120071-5009 01200715009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.33 | $2,266.00 | |
| $10.33 | $4,132.00 | |
| $9.66 | $5,796.00 | |
| $8.86 | $8,860.00 |
Need more?