Reference Only

120071-0088

Circular Metric Connectors MICROCHG M12 FA 4P MA STR IDC UNSH.

Manufacturer:

Mfr Part:
120071-0088

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM12
Termination StyleScrew
Current Rating4 A
Voltage Rating250 V
IP RatingIP67
Series120071
PackagingBulk
Body StyleStraight
Contact GenderPin (Male)
Contact PlatingGold
Diameter14 mm
GenderPlug (Male)
Housing MaterialPolyamide (PA)
Length57.2 mm
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
ProductConnectors
Shell StylePlug
ShieldingShielded
SubcategoryCircular Connectors
TradenameBrad Micro-Change
TypeStraight
Part # Aliases1200710088 01200710088 8A4006-52

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.30$757.50
$29.32$1,466.00
$28.34$2,834.00
$26.78$6,695.00
Need more?
Contact Us