Reference Only
120071-0071
Circular Metric Connectors MICROCHG M12 5P SGL KY MALE RA PG9.
Datasheet
120071-0071 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Current Rating | 4 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP67 | |
| Series | 120071 | |
| Packaging | Bulk | |
| Body Style | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Silver | |
| Gender | Plug (Male) | |
| Housing Material | Polyamide (PA) | |
| Length | 42 mm | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Cable | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 1200710071 01200710071 8A5007-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.63 | $840.75 | |
| $32.27 | $1,613.50 | |
| $30.82 | $3,082.00 | |
| $29.29 | $7,322.50 |
Need more?