Reference Only

1200708173

Circular Metric Connectors MicroChg Recep 5P MM M12 2M PVC.

Manufacturer:

Mfr Part:
1200708173

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Current Rating4 A
Voltage Rating250 VAC, 250 VDC
IP RatingIP67
Series120070
Description/FunctionSingle Ended (Pigtail)
GenderMale
Length2 m
SubcategoryCircular Connectors
TradenameBrad Micro-Change
Part # Aliases8R5E36E03M020 01200708173 120070-8173

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.58$582.96
$46.72$1,168.00
$45.16$2,258.00
$42.66$4,266.00
Need more?