Reference Only
1200705169
Sensor Cables / Actuator Cables M12 Sig, A-Coded, Recept., 4 Poles, Male, Back Panel Mount, PG9 Mtg Threads, 0.34mm (22 AWG), PVC Leads, 0.2m (0.656') Lg..
Datasheet
1200705169 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | 120070 | |
| Packaging | Bulk | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.44 | $466.56 | |
| $18.91 | $472.75 | |
| $18.53 | $926.50 | |
| $18.17 | $1,817.00 | |
| $17.74 | $4,435.00 | |
| $17.41 | $8,705.00 |
Need more?