Reference Only
1200704022
Circular Metric Connectors BULK PKGING MIC 5P MR 90D PCB MOUNT 245.
Datasheet
1200704022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Series | 120070 | |
| Mounting Style | PCB Mount | |
| Product | Connectors | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 120070-4022 01200704022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8,725.50 | $8,725.50 |
Need more?