Reference Only

1200704017

Circular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Female, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 22 AWG, PVC Leads, 1m (3.28') Lg..

Manufacturer:

Mfr Part:
1200704017

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleWire
Series120070
Contact GenderSocket (Female)
GenderFemale
Mounting StylePanel Mount
SubcategoryCircular Connectors
TradenameBrad Micro-Change
Part # Aliases8R5000A18M010

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.81$453.72
$36.99$924.75
$36.48$1,824.00
$35.97$3,597.00
$35.16$8,790.00
Need more?