Reference Only

1200700264

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1200700264

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM12
Termination StyleWire
ProductConnectors
TypeStraight
Series120070
Contact GenderPin (Male)
GenderFemale
Locking MechanismScrew Locking
Mounting StylePanel, Front
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameBrad Micro-Change
Part # Aliases8R8J30E03M0203

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$62.53$1,250.60
$59.55$2,382.00
$57.87$3,472.20
$55.82$5,582.00
Need more?