Reference Only

1200700263

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1200700263

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM12
Termination StyleWire
Current Rating4 A
Voltage Rating250 V
Series120070
Contact GenderSocket (Female)
GenderFemale
Locking MechanismScrew Locking
Mounting StylePanel, Front
ProductConnectors
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameBrad Micro-Change
TypeStraight
Part # Aliases8R8J30E03C3003

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.58$911.60
$43.55$1,088.75
$42.28$2,114.00
$41.56$4,156.00
$41.11$10,277.50
Need more?