Reference Only

1200700247

Circular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Male, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 2m (6.56') Lg..

Manufacturer:

Mfr Part:
1200700247

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleWire
Current Rating4 A
Voltage Rating250 V
IP RatingIP67
Series120070
Contact GenderPin (Male)
Contact PlatingGold
GenderFemale
Housing MaterialNylon
Mounting StylePanel Mount
SubcategoryCircular Connectors
TradenameBrad Micro-Change
Part # Aliases8R5006A16A120

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.54$474.48
$38.60$965.00
$37.72$1,886.00
$36.98$3,698.00
$36.10$9,025.00
Need more?