Reference Only

1200700208

Sensor Cables / Actuator Cables MIC 5P F/FR 2M 22/1 PVC SS.

Manufacturer:

Mfr Part:
1200700208

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AMicro-Change
Connector End A Pin Count5 Position
GenderFemale / Female
Cable Length2 m (6.562 ft)
Current Rating4 A
Voltage Rating250 V
Wire Gauge - AWG22 AWG
Jacket ColorGray
Series120070
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Micro-Change
Part # Aliases8R5A00A18M0201 01200700208 120070-0208

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.96$275.84
$58.61$586.10
$54.95$1,373.75
$52.33$2,616.50
$50.08$5,008.00
Need more?