Reference Only

1200700188

Sensor Cables / Actuator Cables MIC 4P MR .3M 1/2NPT #22 NPB.

Manufacturer:

Mfr Part:
1200700188

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
GenderMale
Cable Length300 mm (11.811 in)
Current Rating4 A
Voltage Rating250 V
Series120070
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Micro-Change
Part # Aliases8R4006A18M0033 01200700188 120070-0188

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.78$127.12
$23.56$235.60
$22.36$559.00
$21.72$1,086.00
$21.12$2,112.00
$20.57$5,142.50
$20.24$10,120.00
Need more?