Reference Only
1200700182
Circular Metric Connectors .
Datasheet
1200700182 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Contact Gender | Pin (Male) | |
| Termination Style | Wire | |
| Mounting Style | Panel Mount | |
| Series | 120070 | |
| Gender | Female | |
| Number of Contacts | 4 Contact | |
| Product Type | Circular Metric Connectors | |
| Subcategory | Circular Connectors | |
| Thread Size | M12 | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 8R4006A16M030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.27 | $639.24 | |
| $52.22 | $1,305.50 | |
| $51.33 | $2,566.50 | |
| $49.89 | $4,989.00 |
Need more?