Reference Only

1200700167

Sensor Cables / Actuator Cables MIC 4P M12 MR.

Manufacturer:

Mfr Part:
1200700167

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AMicro-Change
Connector End A Pin Count4 Position
GenderMale
Cable Length304.8 mm (12 in)
Current Rating4 A
Voltage Rating250 V
Jacket ColorGray
Series120070
PackagingBulk
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Micro-Change
Part # Aliases8R4M26E03C3003 01200700167 120070-0167

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.67$673.40
$32.72$1,963.20
$31.56$3,156.00
$30.72$7,987.20
Need more?