Reference Only
1200700117
Sensor Cables / Actuator Cables MIC 4P F/FR .3M 1/4NPT #22 NPB.
Datasheet
1200700117 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Micro-Change | |
| Connector End A Pin Count | 4 Position | |
| Gender | Female / Female | |
| Cable Length | 300 mm (11.811 in) | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| Series | 120070 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 8R4A00A18M0033 01200700117 120070-0117 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.52 | $134.08 | |
| $28.84 | $288.40 | |
| $27.59 | $689.75 | |
| $26.70 | $1,335.00 | |
| $25.81 | $2,581.00 | |
| $24.39 | $6,097.50 |
Need more?