Reference Only

1200700096

Sensor Cables / Actuator Cables MIC 3P MR .3M 1/2NPT #22 PVC.

Manufacturer:

Mfr Part:
1200700096

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count3 Position
GenderMale
Cable Length300 mm (11.811 in)
Current Rating4 A
Voltage Rating250 V
Series120070
Cable Length - Imperial11.81 in
Cable Length - Metric300 mm
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Micro-Change
Part # Aliases8R3006A18M0033 01200700096 120070-0096

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.97$95.88
$23.26$232.60
$22.42$560.50
$21.83$1,091.50
$21.14$2,114.00
$20.36$5,090.00
$20.06$10,030.00
Need more?
Contact Us