Reference Only

1200700091

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1200700091

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Thread SizeM12
Termination StyleWire
Current Rating4 A
Voltage Rating250 V
IP RatingIP67
Series120070
Contact GenderPin (Male)
Contact PlatingGold
GenderMale
Housing MaterialNylon
Mounting StylePanel Mount
ShieldingShielded
SubcategoryCircular Connectors
TradenameBrad Micro-Change
Part # Aliases8R3006A16M020

Export and Environmental Classification

AttributeDescription
HTS8544422000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.49$341.88
$27.20$680.00
$26.32$1,316.00
$25.45$2,545.00
$24.04$6,010.00
$23.34$11,670.00
Need more?