Reference Only

1200700077

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1200700077

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Thread SizeM12
Series120070
Contact GenderPin (Male)
GenderMale
Mounting StylePanel Mount
SubcategoryCircular Connectors
TradenameBrad Micro-Change
Part # Aliases8R3E06A18A1201

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.67$170.68
$39.85$398.50
$38.91$972.75
$38.05$1,902.50
$37.32$3,732.00
$36.45$9,112.50
Need more?