Reference Only

1200700070

Circular Metric Connectors

Manufacturer:

Mfr Part:
1200700070

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Thread SizeM12
Series120070
Contact GenderSocket (Female)
GenderFemale
Mounting StylePanel Mount
SubcategoryCircular Connectors
TradenameBrad Micro-Change
Part # Aliases8R3B00A16M030

Export and Environmental Classification

AttributeDescription
HTS8544422000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?