Reference Only

1200700054

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1200700054

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Thread SizeM12
Series120070
Contact GenderSocket (Female)
SubcategoryCircular Connectors
TradenameBrad Micro-Change
Part # Aliases8R3A00A16M020

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.65$355.80
$28.87$721.75
$28.18$1,409.00
$27.68$2,768.00
$27.05$6,762.50
Need more?