Reference Only

1200700050

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1200700050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Thread SizeM12
Series120070
Contact GenderSocket (Female)
GenderFemale
SubcategoryCircular Connectors
TradenameBrad Micro-Change
Part # Aliases8R3A00A16A1201

Export and Environmental Classification

AttributeDescription
HTS8544422000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$55.17$220.68
$47.97$479.70
$45.89$1,147.25
$44.41$2,220.50
$42.93$4,293.00
$40.56$10,140.00
Need more?