Reference Only

120070-0507

Circular Metric Connectors MIC 5P F/FR 2M 1/2NPT 22AWG PVC.

Manufacturer:

Mfr Part:
120070-0507

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM12
Termination StyleThrough Hole
Current Rating4 A
Voltage Rating30 V
IP RatingIP67
Series120070
Body StyleStraight
Contact GenderSocket (Female)
Contact PlatingGold
GenderFemale
Length2 m
Mounting StylePanel Mount
Shell StyleReceptacle
ShieldingUnshielded
SubcategoryCircular Connectors
TradenameBrad Micro-Change
Part # Aliases8R5000A18M020 1200700507 01200700507

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.24$518.88
$42.35$1,058.75
$41.70$2,085.00
$40.76$4,076.00
$40.59$10,147.50
Need more?
Contact Us