Reference Only

120070-0158

Circular Metric Connectors Micro-Change (M12) PCB Mtg Recept., 4 Poles, Female, Straight.

Manufacturer:

Mfr Part:
120070-0158

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleThrough Hole
CodingA Coded
Current Rating4 A
Voltage Rating250 VAC, 250 VDC
IP RatingIP67
ProductConnectors
TypeRight Angle
Series120070
Body StyleStraight
Contact GenderSocket (Female)
Contact PlatingGold
GenderJack (Female)
Housing MaterialNylon
Mounting StyleRear Mount
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameBrad Micro-Change
Part # Aliases8R4L500005 01200700158 1200700158

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 35 / Multiples: 35)
Quantity Unit PriceExt. Price
$27.28$954.80
$26.40$2,772.00
$25.61$7,170.80
Need more?
Contact Us