Reference Only

120070-0084

Obsolete
Circular Metric Connectors MicroChange M12 Recp 3P Male Straight

Manufacturer:

Mfr Part:
120070-0084

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Thread SizeM12
Termination StyleThrough Hole
Current Rating4 A
Voltage Rating250 VAC, 250 VDC
IP RatingIP67
ProductConnectors
TypeRight Angle
Series120070
Body StyleStraight
Contact GenderPin (Male)
Contact PlatingGold
GenderPlug (Male)
Housing MaterialNylon
Mounting StyleRear Mount
Mounting TypeRear Mount
Shell StylePlug
SubcategoryCircular Connectors
TradenameBrad Micro-Change
Part # Aliases8R3L560005 01200700084 1200700084

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?