Reference Only

1200698062

Sensor Cables / Actuator Cables MMC-4P-4W-MM-ST-10M-PUR-SHIELD.

Manufacturer:

Mfr Part:
1200698062

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
GenderMale
Cable Length10 m (32.808 ft)
Current Rating4 A
Voltage Rating60 V
Series120069
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # Aliases120069-8062 01200698062

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$55.34$221.36
$48.03$480.30
$46.18$1,154.50
$44.64$2,232.00
$42.18$4,218.00
$39.59$9,897.50
Need more?