Reference Only
1200685107
Circular Metric Connectors .
Datasheet
1200685107 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | Pluggable Screw | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP67 | |
| Series | 120068 | |
| Contact Gender | Socket (Female), Socket (Female), Pin (Male) | |
| Contact Plating | Gold | |
| Description/Function | Splitter | |
| Gender | Female / Male | |
| Mounting Style | In-Line | |
| Product | Adapters | |
| Shell Style | Receptacle, Receptacle, Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Micro-Change | |
| Type | Y-Adapter | |
| Part # Aliases | 0812 05EFJ 0000A 120068-5107 01200685107 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.23 | $2,361.50 | |
| $44.64 | $4,464.00 | |
| $44.63 | $11,157.50 |
Need more?