Reference Only

1200680237

Sensor Cables / Actuator Cables M12 Sig, A-Coded, In-Line Splitter, 1 x 4 Poles Male (Straight) to 2 x 3 Poles Female (Straight), 18 AWG, TPE Cable, 1.0m (3.28') Lg..

Manufacturer:

Mfr Part:
1200680237

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BM12
Connector End B Pin Count3 Position
GenderMale / Female
Cable Length1 m (3.281 ft)
Current Rating4 A
Voltage Rating250 V
Wire Gauge - AWG18 AWG
Series120068
Cable Length - Imperial3.28 ft
Cable Length - Metric1 m
Description/FunctionSplitter
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Micro-Change
Part # Aliases884A30A05M010

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$81.35$325.40
$80.13$2,003.25
$78.79$3,939.50
$74.87$7,487.00
Need more?