Reference Only

1200680139

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1200680139

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StylePluggable Screw
Current Rating4 A
Voltage Rating30 V
IP RatingIP67
Series120068
Contact GenderPin (Male), Socket (Female), Socket (Female)
Contact PlatingGold
GenderFemale / Male
Mounting StyleIn-Line
ProductAdapters
Shell StylePlug, Receptacle, Receptacle
SubcategoryCircular Connectors
TradenameBrad Micro-Change
TypeY-Adapter
Part # Aliases081205EMF00000 01200680139 120068-0139

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.93$299.30
$26.56$664.00
$24.79$1,239.50
$23.61$2,361.00
$22.13$5,532.50
Need more?