1200490558 Molex

1200490558

Sensor Cables / Actuator Cables .

Manufacturer:

Mfr Part:
1200490558

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End B Pin Count4 Position
GenderMale / Male
Cable Length600 mm (23.622 in)
Series120049
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Micro-Change
Part # AliasesE11A06002M006

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24 / Multiples: 4)
Quantity Unit PriceExt. Price
$58.04$1,392.96
$57.05$1,597.40
$56.19$2,921.88
$53.77$5,377.00
Need more?