1200330002 Molex

1200330002

Standard Circular Connector .

Manufacturer:

Mfr Part:
1200330002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Circular Connector
ProductAdapters
Number of Positions3 Position
Contact GenderPin (Male), Socket (Female)
Contact PlatingGold
IP RatingIP67
Series120033
ColorBlack
Contact MaterialCopper Alloy
Current Rating4 A
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameBrad Nano-Change
Voltage Rating60 VAC, 75 VDC
Wire Gauge22 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.39$855.60
$20.63$1,031.50
$20.03$2,003.00
$19.14$4,785.00
$18.32$9,160.00
Need more?