Reference Only
1200330001
Standard Circular Connector .
Datasheet
1200330001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Adapters | |
| Number of Positions | 4 Position | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Series | 120033 | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Current Rating | 4 A | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Nano-Change | |
| Voltage Rating | 60 VAC, 75 VDC | |
| Wire Gauge | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.30 | $892.00 | |
| $19.66 | $983.00 | |
| $19.27 | $1,927.00 | |
| $18.69 | $4,672.50 | |
| $18.50 | $9,250.00 |
Need more?