Reference Only

1200310027

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1200310027

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM8
Termination StyleWire
CodingB Coded
Current Rating3 A
Voltage Rating30 VAC, 36 VDC
IP RatingIP67
Series120031
Contact GenderSocket (Female)
GenderMale
Length300 mm
Locking MechanismScrew Locking
Mounting StylePanel, Front
ProductConnectors
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameBrad Nano-Change
TypeStraight

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.89$697.80
$33.39$834.75
$32.31$1,615.50
$31.23$3,123.00
$29.51$7,377.50
Need more?