Reference Only
1200170003
Circular Metric Connectors .
Datasheet
1200170003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | Wire | |
| Voltage Rating | 60 V | |
| IP Rating | IP67 | |
| Series | 120017 | |
| Contact Gender | Pin (Male) | |
| Gender | Female / Male | |
| Length | 44.7 mm | |
| Mounting Style | In-Line | |
| Product | Adapters | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Micro-Change | |
| Type | I-Adapter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.20 | $1,008.00 | |
| $22.06 | $1,103.00 | |
| $21.56 | $2,156.00 | |
| $20.72 | $5,180.00 | |
| $20.47 | $10,235.00 |
Need more?