Reference Only

120011-0281

Circular Metric Connectors MIC MMC 4P M/M REC PC TAILS PG9.

Manufacturer:

Mfr Part:
120011-0281

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleThrough Hole
Current Rating4 A
Voltage Rating250 VAC, 250 VDC
IP RatingIP67
Series120011
Body StyleStraight
Contact GenderPin (Male)
Contact PlatingGold
GenderMale
Housing MaterialPolyurethane (PUR)
Mounting TypePanel Mount
Shell StyleReceptacle
ShieldingUnshielded
SubcategoryCircular Connectors
TradenameBrad Micro-Change
Part # Aliases8R4J460003 1200110281 01200110281

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$46.10$1,152.50
$45.69$4,569.00
$45.51$11,377.50
Need more?
Contact Us