Reference Only
1122191018
End of Life
Heavy Duty Power Connectors ArcArrest Plug 30A 3 Grommets
Datasheet
1122191018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Plugs | |
| Number of Positions | 2 Position + N + PE | |
| Termination Style | Screw | |
| Contact Plating | Silver | |
| IP Rating | IP69K | |
| Series | 112219 | |
| Contact Material | Copper Alloy | |
| Current Rating | 30 A | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Insert / Contact Gender | Pin (Male) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Tradename | Woodhead ArcArrest | |
| Voltage Rating | 125 VAC, 250 VAC | |
| Wire Gauge Max | 8 AWG | |
| Wire Gauge Min | 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?