Reference Only

1122170033

Obsolete
Heavy Duty Power Connectors

Manufacturer:

Mfr Part:
1122170033

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series112217
ProductWoodhead ArcArrest Receptacle
Current Rating60 A
Number of Positions2 Position
Termination StyleScrew
Voltage Rating208 VAC
Insert / Contact GenderSocket (Female)
Housing MaterialPolybutylene Terephthalate (PBT)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min10 AWG
Wire Gauge Max4 AWG
IP RatingIP69K
TradenameWoodhead ArcArrest
ComplianceUL E145922
Contact GenderReceptacle
Housing ColorGray
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 25 C
Mounting StyleFlange
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?