Reference Only
1122170005
Obsolete
Heavy Duty Power Connectors
Datasheet
1122170005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 112217 | |
| Product | Woodhead ArcArrest Receptacle | |
| Current Rating | 60 A | |
| Number of Positions | 2 Position | |
| Termination Style | Screw | |
| Voltage Rating | 208 VAC | |
| Insert / Contact Gender | Socket (Female) | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 10 AWG | |
| Wire Gauge Max | 4 AWG | |
| IP Rating | IP69K | |
| Tradename | Woodhead ArcArrest | |
| Compliance | UL E145923 | |
| Contact Gender | Receptacle | |
| Housing Color | Gray | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Flange | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?