Reference Only
1120730001
Obsolete
Programmable Logic Controllers - PLCs SST ETH/SER In Chassis Module for Rockwell Automation ControlLogix, Ethernet (Modbus TCP+Siemens) + Serial Modbus, 1 ETH + 2 SER Channels
Datasheet
1120730001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 24 V | |
| Interface Type | Ethernet, Serial | |
| Series | 112073 | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 60 C | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers | |
| Tradename | SST |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?