Reference Only
112036-0039
Obsolete
Managed Ethernet Switches 5-PORT RJ45 IP30 MANAGED SWITCH
Datasheet
112036-0039 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Managed Ethernet Switches | |
| Data Rate | 10 Mb/s, 100 Mb/s | |
| Description/Function | Direct-link series 300 unmanaged ethernet switch, 5-port RJ45, IP30 | |
| Interface Type | Ethernet | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Ports | 5 x RJ45 | |
| Product Type | Managed Ethernet Switches | |
| Series | 112036 | |
| Subcategory | Ethernet & Communication Modules | |
| Supply Voltage - Max | 30 V | |
| Supply Voltage - Min | 10 V | |
| Tradename | Brad Direct-Link | |
| Part # Aliases | DRL-350M 01120360039 1120360039 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471801000 |
| TARIC | 8471800000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?