
1120190005
Obsolete
Interface Modules
Datasheet
1120190005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Interface Modules | |
| Product | Communication Modules | |
| Type | Actuator Sensor Interface - AS-i | |
| Number of Channels / Ports | 1 Port | |
| Interface Type | Actuator Sensor Interface - Asi | |
| Supply Voltage - Min | 30 V | |
| Supply Voltage - Max | 30 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Series | 112019 | |
| Operating Supply Current | 70 mA | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions | |
| Part # Aliases | SST-ASI-CLX-S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?