Reference Only

1120160030

Programmable Logic Controllers - PLCs

Manufacturer:

Mfr Part:
1120160030

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryProgrammable Logic Controllers - PLCs
TypeCommunication Module
Number of Inputs1 Input
Number of Outputs1 Output
Mounting StyleDIN Rail Mount
Supply Voltage - Max30 V
Supply Voltage - Min30 V
Display TypeLED
Series112016
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 60 C
Product TypePLC Controllers
SubcategoryControllers
Part # AliasesSST-PB3M-CPX

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?