Reference Only
1120160023
Obsolete
Programmable Logic Controllers - PLCs
Datasheet
1120160023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | Communication Module | |
| Number of Inputs | 1 Input | |
| Number of Outputs | 1 Output | |
| Mounting Style | DIN Rail Mount | |
| Display Type | LED | |
| Series | 112016 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?