Reference Only

1120115035

Obsolete
Networking Modules NIC PROFIBUS DP2 PCIE 1CHL DRL

Manufacturer:

Mfr Part:
1120115035

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryNetworking Modules
Series112011
ProductNetwork Interface Modules
Processor TypePowerPC 8323
Interface TypePCIe, PROFIBUS
Number of Ports2 Port
Data Rate12 Mb/s
Supply Voltage - Min3.3 V
Supply Voltage - Max3.3 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 60 C
Dimensions168 mm L x 107 mm W
Product TypeNetworking Modules
SubcategoryEthernet & Communication Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?