Reference Only
112011-0022
Obsolete
Interface Modules SST-PFB3-PCI PROFEBUS ADAPTER
Datasheet
112011-0022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Interface Modules | |
| Product | Interface Modules | |
| Type | I/O Control | |
| Number of Channels / Ports | 2 Channel | |
| Maximum Data Rate | 12 Mb/s | |
| Interface Type | PCI | |
| Supply Voltage - Min | 3.3 V, 5 V | |
| Supply Voltage - Max | 3.3 V, 5 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | 112011 | |
| Number of Ports | 2 Channel | |
| Operating Supply Voltage | 3.3 V, 5 V | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions | |
| Part # Aliases | SST-PB3-PCU-2 1120110022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471801000 |
| TARIC | 8471800000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?