Reference Only

112000-0005

Obsolete
Networking Modules NIC ETHERNET PCU 1CHL APP

Manufacturer:

Mfr Part:
112000-0005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryNetworking Modules
Series112000
ProductNetwork Interface Modules
Processor TypeSC520
Interface TypeDLL, Ethernet, OPC DA, PCI
Number of Ports1 Port
Data Rate10 Mb/s, 100 Mb/s
Supply Voltage - Min3.3 V, 5 V
Supply Voltage - Max3.3 V, 5 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 65 C
Product TypeNetworking Modules
SubcategoryEthernet & Communication Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8471801000
TARIC8471800000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?